RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732161120

DigiKey Part Number
0732161120-ND
Manufacturer
Manufacturer Product Number
0732161120
Description
CONN RP-TNC JACK R/A 50OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Center Contact Material
Brass
Packaging
Bulk
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount, Through Hole, Right Angle
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2525,71786 €1.440,90 €
Manufacturers Standard Package
Unit Price without VAT:5,71786 €
Unit Price with VAT:6,80425 €