
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | 0.35dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 4,31973 € | 4.665,31 € |
| Unit Price without VAT: | 4,31973 € |
|---|---|
| Unit Price with VAT: | 5,14048 € |

