Similar

0732160050 | |
|---|---|
DigiKey Part Number | 0732160050-ND |
Manufacturer | |
Manufacturer Product Number | 0732160050 |
Description | CONN TNC PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Bag | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-58, 141, 303 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-79075 | Amphenol RF | 1 | ARF1937-ND | 114,51000 € | Direct |
| 031-316-RFX | Amphenol RF | 0 | ARFX1839-ND | 11,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 10,83101 € | 3.639,22 € |
| Unit Price without VAT: | 10,83101 € |
|---|---|
| Unit Price with VAT: | 12,88890 € |



