
0731750000 | |
|---|---|
DigiKey Part Number | 900-0731750000-ND |
Manufacturer | |
Manufacturer Product Number | 0731750000 |
Description | TRIAX JACK, BH, 3 LUG, SOLDER PO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Jack, Male Pin 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 16,87787 € | 11.341,93 € |
| Unit Price without VAT: | 16,87787 € |
|---|---|
| Unit Price with VAT: | 20,08467 € |

