1.0/2.3 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731741050

DigiKey Part Number
900-0731741050-ND
Manufacturer
Manufacturer Product Number
0731741050
Description
1.0/2.3 JACK STR BLKHD RM RG316
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.0/2.3 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-316
Mfr
Fastening Type
Snap-On
Series
Frequency - Max
10 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Voltage Rating
250 V
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0802,29851 €2.482,39 €
Unit Price without VAT:2,29851 €
Unit Price with VAT:2,73523 €