
0731740830 | |
|---|---|
DigiKey Part Number | 900-0731740830-ND |
Manufacturer | |
Manufacturer Product Number | 0731740830 |
Description | 1.0/2.3 JACK SMT PCB 75 OHM EDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, Cutout; Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 4,87113 € | 15.587,62 € |
| Unit Price without VAT: | 4,87113 € |
|---|---|
| Unit Price with VAT: | 5,79664 € |

