BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731716850

DigiKey Part Number
900-0731716850-ND
Manufacturer
Manufacturer Product Number
0731716850
Description
BNC JACK RA PCB TH 75 OHM DC-12G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Mfr
Fastening Type
Bayonet Lock
Series
Frequency - Max
12 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount, Through Hole, Right Angle
Insertion Loss
0.50dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48020,88038 €10.022,58 €
Manufacturers Standard Package
Unit Price without VAT:20,88038 €
Unit Price with VAT:24,84765 €