
0731716840 | |
|---|---|
DigiKey Part Number | 900-0731716840-ND |
Manufacturer | |
Manufacturer Product Number | 0731716840 |
Description | BNC PLUG STR FOR BELEND 4794R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group Belden 4794R |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 12 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 18,72940 € | 22.475,28 € |
| Unit Price without VAT: | 18,72940 € |
|---|---|
| Unit Price with VAT: | 22,28799 € |

