
0731716618 | |
|---|---|
DigiKey Part Number | 900-0731716618-ND |
Manufacturer | |
Manufacturer Product Number | 0731716618 |
Description | BNC JACK RA PCB TH 75 OHM DC-12G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 12 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 15,96515 € | 7.663,27 € |
| Unit Price without VAT: | 15,96515 € |
|---|---|
| Unit Price with VAT: | 18,99853 € |

