
0731712640 | |
|---|---|
DigiKey Part Number | 900-0731712640-ND |
Manufacturer | |
Manufacturer Product Number | 0731712640 |
Description | MINI BNC-PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Through Hole Solder |
Category | Cable Group RG-179 |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 5,83751 € | 6.304,51 € |
| Unit Price without VAT: | 5,83751 € |
|---|---|
| Unit Price with VAT: | 6,94664 € |

