
0731640040 | |
|---|---|
DigiKey Part Number | 900-0731640040-ND |
Manufacturer | |
Manufacturer Product Number | 0731640040 |
Description | 1.0MM VERTICAL LAUNCH JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.0mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 110 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount; Surface Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 307,77000 € | 615,54 € |
| Unit Price without VAT: | 307,77000 € |
|---|---|
| Unit Price with VAT: | 366,24630 € |

