
0731640010 | |
|---|---|
DigiKey Part Number | 900-0731640010-ND |
Manufacturer | |
Manufacturer Product Number | 0731640010 |
Description | COAX ADAPT 1.0MM TO 1.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.0mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.0mm Jack, Female Socket | |
Convert To (Adapter End) | 1.0mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 110 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,93000 € | 910,93 € |
| 10 | 800,86000 € | 8.008,60 € |
| Unit Price without VAT: | 910,93000 € |
|---|---|
| Unit Price with VAT: | 1.084,00670 € |

