
0731626671 | |
|---|---|
DigiKey Part Number | 900-0731626671-ND |
Manufacturer | |
Manufacturer Product Number | 0731626671 |
Description | CONN 4.3/10 P R/A FOR 3/8SF CA S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group 3/8" Super Flex Coaxial |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,43440 € | 4.217,20 € |
| Unit Price without VAT: | 8,43440 € |
|---|---|
| Unit Price with VAT: | 10,03694 € |

