Parametric Equivalent
Parametric Equivalent

0731626171 | |
|---|---|
DigiKey Part Number | WM15627-ND |
Manufacturer | |
Manufacturer Product Number | 0731626171 |
Description | CONN 4.3/10 PLG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Alloy |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64S101-272N1 | Rosenberger | 100 | 1868-1451-ND | 26,19000 € | Parametric Equivalent |
| 64S101-273N1 | Rosenberger | 50 | 1868-1452-ND | 26,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,35653 € | 1.906,96 € |
| Unit Price without VAT: | 6,35653 € |
|---|---|
| Unit Price with VAT: | 7,56427 € |



