
0731570240 | |
|---|---|
DigiKey Part Number | 900-0731570240-ND |
Manufacturer | |
Manufacturer Product Number | 0731570240 |
Description | 1.82MM MALE FOR .047 CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group 0.047" Semi Rigid |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 67 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,89796 € | 20.224,49 € |
| Unit Price without VAT: | 80,89796 € |
|---|---|
| Unit Price with VAT: | 96,26857 € |

