
0731570220 | |
|---|---|
DigiKey Part Number | 900-0731570220-ND |
Manufacturer | |
Manufacturer Product Number | 0731570220 |
Description | 1.82MM FEMALE BLKHD FOR .047 CAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group 0.047" Semi Rigid |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 67 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 68,51888 € | 17.129,72 € |
| Unit Price without VAT: | 68,51888 € |
|---|---|
| Unit Price with VAT: | 81,53747 € |

