
0731570130 | |
|---|---|
DigiKey Part Number | 900-0731570130-ND |
Manufacturer | |
Manufacturer Product Number | 0731570130 |
Description | 1.85MM R/A PLUG TO PLUG ADAPTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 67 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 1.85mm Plug, Male Pin | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 626,08000 € | 1.252,16 € |
| Unit Price without VAT: | 626,08000 € |
|---|---|
| Unit Price with VAT: | 745,03520 € |

