
0731515003 | |
|---|---|
DigiKey Part Number | 0731515003-ND |
Manufacturer | |
Manufacturer Product Number | 0731515003 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0731515003 Models |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polypropylene (PP) |
Convert To (Adapter End) BNC Plug, Male Pin | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-9 | Amphenol RF | 0 | ARF1071-ND | 21,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,22810 € | 7.114,05 € |
| Unit Price without VAT: | 14,22810 € |
|---|---|
| Unit Price with VAT: | 16,93144 € |


