Parametric Equivalent

0731412080 | |
|---|---|
DigiKey Part Number | 900-0731412080-ND |
Manufacturer | |
Manufacturer Product Number | 0731412080 |
Description | TYPE N BULKHEAD JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Tetrafluoroethylene (TFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732761280 | Molex | 0 | 900-0732761280-ND | 13,85577 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,64650 € | 864,65 € |
| Unit Price without VAT: | 8,64650 € |
|---|---|
| Unit Price with VAT: | 10,28934 € |


