
0731357750 | |
|---|---|
DigiKey Part Number | 900-0731357750-ND |
Manufacturer | |
Manufacturer Product Number | 0731357750 |
Description | COAX CBL FAKRA II TO FAKRA II |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra II to Fakra II RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Fakra Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style Fakra II to Fakra II | Cable Type RG-174 |
1st Connector Fakra Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,32372 € | 7.323,72 € |
| Unit Price without VAT: | 7,32372 € |
|---|---|
| Unit Price with VAT: | 8,71523 € |

