
0731357740 | |
|---|---|
DigiKey Part Number | 900-0731357740-ND |
Manufacturer | |
Manufacturer Product Number | 0731357740 |
Description | COAX CBL MMCX TO FAKRA SMB 6" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to Fakra SMB RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Fakra SMB Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style MMCX to Fakra SMB | Cable Type RG-174 |
1st Connector MMCX Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,48460 € | 6.484,60 € |
| Unit Price without VAT: | 6,48460 € |
|---|---|
| Unit Price with VAT: | 7,71667 € |

