



0731342863 | |
|---|---|
DigiKey Part Number | 900-0731342863-ND |
Manufacturer | |
Manufacturer Product Number | 0731342863 |
Description | RF CONN RA 7/16 PLUG 1/2" 50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731342863 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3.8 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 2700 V |
Cable Group 1/2" Super Flex Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| 10 | 21,57200 € | 215,72 € |
| 25 | 20,22160 € | 505,54 € |
| 50 | 19,25680 € | 962,84 € |
| 100 | 18,33840 € | 1.833,84 € |
| 250 | 17,19160 € | 4.297,90 € |
| 500 | 16,37218 € | 8.186,09 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |

