



0731340864 | |
|---|---|
DigiKey Part Number | 900-0731340864-ND |
Manufacturer | |
Manufacturer Product Number | 0731340864 |
Description | RF CONN STRAIGHT 7/16 PLUG 50OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731340864 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3.8 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 2700 V |
Cable Group 1/2" Super Flex Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 10,46700 € | 104,67 € |
| 25 | 9,81160 € | 245,29 € |
| 50 | 9,34340 € | 467,17 € |
| 100 | 8,89740 € | 889,74 € |
| 250 | 8,34072 € | 2.085,18 € |
| 500 | 7,94304 € | 3.971,52 € |
| 1.000 | 7,56443 € | 7.564,43 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

