
0731310241 | |
|---|---|
DigiKey Part Number | 900-0731310241-ND |
Manufacturer | |
Manufacturer Product Number | 0731310241 |
Description | BNC JACK, R/A, PCB RECEPTACLE 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Bayonet Lock |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,80328 € | 2.700,82 € |
| Unit Price without VAT: | 10,80328 € |
|---|---|
| Unit Price with VAT: | 12,85590 € |

