Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160193

DigiKey Part Number
900-0731160193-ND
Manufacturer
Manufacturer Product Number
0731160193
Description
COAX CBL U.FL TO U.FL 1.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1.575" (40.00mm)
Part Status
Discontinued at DigiKey
Cable Type
0.81mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Cable Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Black
1st Contact Gender
Female
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.