Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160046

DigiKey Part Number
WM9585-ND
Manufacturer
Manufacturer Product Number
0731160046
Description
COAX CBL U.FL TO U.FL 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.000" (228.60mm)
Part Status
Obsolete
Cable Type
1.37mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Black
1st Contact Gender
Female
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAB.011Taoglas Limited7.262931-1098-ND3,64000 €Similar
CAB.618.CTaoglas Limited0931-CAB.618.C-ND4,51000 €Similar
CAB.622Taoglas Limited1.557931-1217-ND4,78000 €Similar
CAB.628Taoglas Limited534931-1219-ND3,95000 €Similar
CAB.718Taoglas Limited4.459931-1186-ND5,03000 €Similar
In-Stock: 53.498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,79700 €27,97 €
252,62200 €65,55 €
502,49640 €124,82 €
1002,37730 €237,73 €
2502,22836 €557,09 €
5002,12202 €1.061,01 €
1.0002,02080 €2.020,80 €
2.5001,89440 €4.736,00 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €
Alternate Length
COAX CBL U.FL TO U.FL 3"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO U.FL 6"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO U.FL 12"
In-Stock: 34
Unit Price: 3,53000 €