
0731160043 | |
|---|---|
DigiKey Part Number | 900-0731160043-ND |
Manufacturer | |
Manufacturer Product Number | 0731160043 |
Description | CA MICROCOAXIAL X2 1.37MM H25 12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style U.FL (UMCC) to U.FL (UMCC) | Cable Type 1.37mm OD Coaxial Cable |
1st Connector U.FL (UMCC) Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51457 € | 1.514,57 € |
| Unit Price without VAT: | 1,51457 € |
|---|---|
| Unit Price with VAT: | 1,80234 € |

