Parametric Equivalent

0731010760 | |
|---|---|
DigiKey Part Number | 900-0731010760-ND |
Manufacturer | |
Manufacturer Product Number | 0731010760 |
Description | 50 OHMS BNC R/A PCB RECPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Board Lock |
Part Status Active | Housing Color Silver, White |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731010060 | Molex | 0 | 900-0731010060-ND | 4,46320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 4,61711 € | 3.545,94 € |
| Unit Price without VAT: | 4,61711 € |
|---|---|
| Unit Price with VAT: | 5,49436 € |


