Parametric Equivalent

0731010690 | |
|---|---|
DigiKey Part Number | 900-0731010690-ND |
Manufacturer | |
Manufacturer Product Number | 0731010690 |
Description | MODIFIED DUAL STACK BNC RA 75 OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 2 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733580100 | Molex | 0 | 900-0733580100-ND | 10,52479 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 13,73177 € | 5.273,00 € |
| Unit Price without VAT: | 13,73177 € |
|---|---|
| Unit Price with VAT: | 16,34081 € |


