
0731010491 | |
|---|---|
DigiKey Part Number | 900-0731010491-ND |
Manufacturer | |
Manufacturer Product Number | 0731010491 |
Description | BNC JACK VERTICAL PCB 50 OHM TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Zinc Alloy |
Connector Type Receptacle, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4510 | Cal Test Electronics | 21 | 1768-CT4510-ND | 3,57000 € | Parametric Equivalent |
| L039CT4510 | Ease Electronics | 98 | 4627-L039CT4510-ND | 17,04000 € | Parametric Equivalent |
| PE51691 | Pasternack | 0 | 6099-PE51691-ND | 11,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,72809 € | 4.026,34 € |
| Unit Price without VAT: | 3,72809 € |
|---|---|
| Unit Price with VAT: | 4,43643 € |




