Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731010350 | |
|---|---|
DigiKey Part Number | 900-0731010350-ND |
Manufacturer | |
Manufacturer Product Number | 0731010350 |
Description | BNC CONNECTOR 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731714230 | Molex | 0 | 900-0731714230-ND | 1,84520 € | Parametric Equivalent |
| 112659 | Amphenol RF | 23 | 115-112659-ND | 14,23000 € | Parametric Equivalent |
| 2466267-1 | TE Connectivity AMP Connectors | 637 | 17-2466267-1-ND | 8,07000 € | Parametric Equivalent |
| 364M095 | Winchester Interconnect | 0 | 364M095-ND | 6,30860 € | Parametric Equivalent |
| 413631-1 | TE Connectivity AMP Connectors | 2.091 | A24536-ND | 8,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 9,18143 € | 3.525,67 € |
| Unit Price without VAT: | 9,18143 € |
|---|---|
| Unit Price with VAT: | 10,92590 € |









