Similar

Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Body Material Zinc Alloy |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Mating Cycles 500 |
Impedance 75 Ohms | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731010360 | Molex | 11.175 | WM5509-ND | 4,63000 € | Similar |



