
0731010071 | |
|---|---|
DigiKey Part Number | WM5377-ND |
Manufacturer | |
Manufacturer Product Number | 0731010071 |
Description | CONN BNC RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Filter, Isolated |
Packaging Tray | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 413476-2 | TE Connectivity AMP Connectors | 0 | A24615-ND | 7,87008 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 8,40489 € | 5.446,37 € |
| Unit Price without VAT: | 8,40489 € |
|---|---|
| Unit Price with VAT: | 10,00182 € |



