Parametric Equivalent

0731010042 | |
|---|---|
DigiKey Part Number | 900-0731010042-ND |
Manufacturer | |
Manufacturer Product Number | 0731010042 |
Description | 75 OHMS BNC R/A PCB REC. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Board Guide |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1-01K-D-00-75-BK-HDW-A | Adam Tech | 0 | 2057-RF1-01K-D-00-75-BK-HDW-A-ND | 1,36546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 4,88672 € | 4.222,13 € |
| Unit Price without VAT: | 4,88672 € |
|---|---|
| Unit Price with VAT: | 5,81520 € |


