
0731010041 | |
|---|---|
DigiKey Part Number | 900-0731010041-ND |
Manufacturer | |
Manufacturer Product Number | 0731010041 |
Description | 75 OHMS BNC R/A PCB RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Board Guide |
Part Status Active | Housing Color Black, Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 4,79971 € | 4.146,95 € |
| Unit Price without VAT: | 4,79971 € |
|---|---|
| Unit Price with VAT: | 5,71165 € |

