Direct

0731000178 | |
|---|---|
DigiKey Part Number | 900-0731000178-ND |
Manufacturer | |
Manufacturer Product Number | 0731000178 |
Description | BNC STRAIGHT CABLE CONNECTOR 75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0731000178 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-179 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-71014-RFX | Amphenol RF | 754 | ARF1702-ND | 4,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49543 € | 2.495,43 € |
| Unit Price without VAT: | 2,49543 € |
|---|---|
| Unit Price with VAT: | 2,96956 € |


