
0731000079 | |
|---|---|
DigiKey Part Number | 0731000079-ND |
Manufacturer | |
Manufacturer Product Number | 0731000079 |
Description | CONN F RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Tin |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 222144 | Amphenol RF | 1.167 | ACX1466-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,93387 € | 3.520,64 € |
| Unit Price without VAT: | 2,93387 € |
|---|---|
| Unit Price with VAT: | 3,49131 € |


