
0731000071 | |
|---|---|
DigiKey Part Number | WM5275-ND |
Manufacturer | |
Manufacturer Product Number | 0731000071 |
Description | CONN BNC RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731000071 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Isolated |
Packaging Tray | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 5,41079 € | 4.155,49 € |
| Unit Price without VAT: | 5,41079 € |
|---|---|
| Unit Price with VAT: | 6,43884 € |


