
0731000051 | |
|---|---|
DigiKey Part Number | 900-0731000051-ND |
Manufacturer | |
Manufacturer Product Number | 0731000051 |
Description | 50 OHMS RC58C,141A,303/U CLAMP/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731000051 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58C, 141A, 303 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-79875 | Amphenol RF | 66 | ARF1082-ND | 56,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,66292 € | 4.331,46 € |
| Unit Price without VAT: | 8,66292 € |
|---|---|
| Unit Price with VAT: | 10,30887 € |


