
0731000016 | |
|---|---|
DigiKey Part Number | 900-0731000016-ND |
Manufacturer | |
Manufacturer Product Number | 0731000016 |
Description | BNC R/A PLG,RG59B/U,RG62A/U,SOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,45804 € | 7.729,02 € |
| Unit Price without VAT: | 15,45804 € |
|---|---|
| Unit Price with VAT: | 18,39507 € |

