
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Gold |
Contact Type Non-Gendered | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 12 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |

