8 Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector Crimp Gold
0730993008
0730993008

0730993008

DigiKey Part Number
WM11946-ND
Manufacturer
Manufacturer Product Number
0730993008
Description
CONN SELF MATING 8POS CRIMP GOLD
Customer Reference
Detailed Description
8 Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
0730993008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Panel Mount
Series
Fastening Type
Latch Holder
Packaging
Tray
Cable Termination
Crimp
Part Status
Obsolete
Wire Type
Discrete
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Finish
Gold
Contact Type
Non-Gendered
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
8
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 221 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

221In Stock
Ships from WEC