
0717431040 | |
|---|---|
DigiKey Part Number | WM9448-ND |
Manufacturer | |
Manufacturer Product Number | 0717431040 |
Description | CONN SCA-2 RCPT 40POS VERT SLDR |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0717431040 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type SCA-2 |
Part Status Obsolete | Features Board Guide, Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 787317-4 | TE Connectivity AMP Connectors | 1.431 | A97697-ND | 11,92000 € | Direct |


