
0716941007 | |
|---|---|
DigiKey Part Number | 900-0716941007-ND |
Manufacturer | |
Manufacturer Product Number | 0716941007 |
Description | 0716941007 |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 2 | Color Natural |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |

