
0716910003 | |
|---|---|
DigiKey Part Number | WM14677-ND |
Manufacturer | |
Manufacturer Product Number | 0716910003 |
Description | CONN HOUSING RCPT 60POS |
Customer Reference | |
Detailed Description | Receptacle for Female Matrix Strip Housing D-Type Connector 60 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0716910003 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Shielded |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Type | Shell Finish Thickness 150µin (3.81µm) |
Connector Type Receptacle for Female Matrix Strip | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions 60 | Color Black |
Number of Rows 4 | Note Contacts Sold Separately |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |

