
Category | Mounting Type Panel Mount |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 18 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch 0.165" (4.20mm) | Color White |
Number of Rows 1 | Base Product Number |


