
0716901504 | |
|---|---|
DigiKey Part Number | 900-0716901504-ND |
Manufacturer | |
Manufacturer Product Number | 0716901504 |
Description | 0716901504 |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Natural | |
Base Product Number |

