0716615050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,08030 €
Datasheet
Image for 0716615050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716615050

DigiKey Part Number
900-0716615050-ND
Manufacturer
Manufacturer Product Number
0716615050
Description
CONN BTB PLUG 50POS SMD SOLDER
Customer Reference
Detailed Description
50 Position Plug Connector Board to Board Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tray
Type
Board to Board
Part Status
Obsolete
Features
Board Guide, Board Lock
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-5175473-6TE Connectivity AMP Connectors0A33455-ND13,08030 €Similar
Obsolete
This product is no longer manufactured. View Substitutes