
0716612568 | |
|---|---|
DigiKey Part Number | WM3489-ND |
Manufacturer | |
Manufacturer Product Number | 0716612568 |
Description | CONN PLUG 68POS R/A GOLD |
Customer Reference | |
Detailed Description | 68 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0716612568 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 68 | Base Product Number |
Pitch 0.050" (1.27mm) |

