




0716612030 | |
|---|---|
DigiKey Part Number | 23-0716612030-ND |
Manufacturer | |
Manufacturer Product Number | 0716612030 |
Description | CONN BTB PLUG 30POS R/A SOLDER |
Customer Reference | |
Detailed Description | 30 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0716612030 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Obsolete | Features Board Guide |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 30 | Base Product Number |


